
Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 4V/µs slew rate. This BIFET technology amplifier offers a 150µV input offset voltage and 7pA input bias current. It operates with a dual supply voltage up to ±20V or a single supply up to 40V, drawing 1.8mA operating supply current. The amplifier provides 82dB common mode rejection ratio and 86dB power supply rejection ratio, with a voltage gain of 109.54dB. Packaged in an SOIC (PDSO8) case, it operates between 0°C and 70°C.
Analog Devices LT1457S8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1457S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
