The LT1460ACN8-10#PBF is a series voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quiescent current of 270uA and an output current of 40mA. The device is packaged in a lead-free DIP package and is RoHS compliant. It is suitable for use in applications where a stable voltage reference is required.
Analog Devices LT1460ACN8-10#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.075% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460ACN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.