
The LT1460ACN8-5#PBF is a series voltage reference from Analog Devices, featuring a 5V output voltage and 40mA output current. It operates within a temperature range of 0°C to 70°C and is packaged in a PDIP format for through-hole mounting. This device is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Analog Devices LT1460ACN8-5#PBF technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.075% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460ACN8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.