
Precision 10V voltage reference IC, series, fixed output. Features 0.075% tolerance, 40mA maximum output current, and a 10.9V to 20V input voltage range. Operates from 0°C to 70°C, with a quiescent current of 270µA. Surface mountable in an 8-pin SOIC package.
Analog Devices LT1460ACS8-10#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 10.9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 9.9925V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.075% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460ACS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
