
Precision micropower voltage reference, series-fixed, outputting 2.5V with a tight tolerance of 0.075%. This integrated circuit features a maximum output current of 40mA and a low quiescent current of 130µA. Designed for surface mounting, it comes in a SOIC package with dimensions of 5mm length, 3.988mm width, and 1.498mm height. Operating within a temperature range of 0°C to 70°C, it supports a maximum input voltage of 30V and is RoHS compliant.
Analog Devices LT1460ACS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.49813V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.075% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460ACS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
