
Precision micropower voltage reference IC, fixed 5V output, offering 0.075% tolerance. Features a maximum output current of 40mA and a low operating supply current of 225µA. Designed for surface mount applications in an SOIC package, with a maximum input voltage of 30V and an operating temperature range of 0°C to 70°C. This RoHS compliant component is ideal for power management applications.
Analog Devices LT1460ACS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 175uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.075% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460ACS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
