
The LT1460ACS8-5#TR is a 5V fixed voltage reference from Analog Devices, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 175uA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1460ACS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.075% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460ACS8-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
