
The LT1460BIS8-10 is a fixed voltage regulator from Analog Devices, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 40mA. The device is not RoHS compliant and contains lead. It is available in a 100-piece rail/tube packaging.
Analog Devices LT1460BIS8-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 360uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460BIS8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
