
Precision 5V fixed voltage reference IC, series type, with a 0.1% tolerance. Surface mountable in an 8-pin SOIC package, this component offers a 40mA output current capability. Features low operating supply current of 225µA and quiescent current of 175µA. Operates across a wide temperature range from -40°C to 85°C, and is RoHS compliant.
Analog Devices LT1460BIS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 175uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460BIS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.