
The LT1460CCMS8-5#PBF is a 5V fixed voltage reference from Analog Devices. It is packaged in MSOP and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a quiescent current of 175uA. It can supply an output current of 40mA and has a tolerance of 0.1%. The LT1460CCMS8-5#PBF is suitable for use in surface mount applications.
Analog Devices LT1460CCMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460CCMS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
