
The LT1460DCN8-10#PBF is a 10V series voltage reference with an output current of 40mA. It is available in a DIP package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The quiescent current is 270uA, and the tolerance is 0.1%. The device is lead-free and packaged in quantities of 50 in rail/Tube packaging.
Analog Devices LT1460DCN8-10#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460DCN8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
