The LT1460DCS8-2.5#TR is a 2.5V fixed voltage reference from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 130uA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It can supply up to 40mA of output current.
Analog Devices LT1460DCS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 165uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460DCS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.