
5V fixed output voltage reference IC, series type, with 0.125% tolerance. Features a low operating supply current of 225µA and a quiescent current of 175µA, supporting up to 40mA output current. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range. Supplied in a 2500-piece tape and reel.
Analog Devices LT1460EIS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.125% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460EIS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
