
Analog Devices LT1460FCMS8-10 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.15% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460FCMS8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
