The LT1460FCMS8-5 is a surface mount voltage reference from Analog Devices with a maximum output current of 40mA and an output voltage of 5V. It operates within a temperature range of 0°C to 70°C and has a quiescent current of 175uA. The device is packaged in an MSOP-8 package and is available in quantities of 50 per rail/Tube packaging. The LT1460FCMS8-5 is not RoHS compliant.
Analog Devices LT1460FCMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.15% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460FCMS8-5 to view detailed technical specifications.
No datasheet is available for this part.