
The LT1460GCZ-10 is a series voltage reference from Analog Devices with a maximum output current of 40mA and a tolerance of 10%. It operates within a temperature range of 0°C to 70°C and is available in a 3-pin TO-226 package. The device is not RoHS compliant and contains lead, making it non-lead-free. It is suitable for use in applications requiring a stable voltage reference.
Analog Devices LT1460GCZ-10 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460GCZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
