
Analog Devices LT1460GCZ-10#PBF technical specifications.
| Package/Case | TO-226-3 |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 360uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460GCZ-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
