The LT1460GCZ-2.5 is a series voltage reference from Analog Devices, featuring an output current of 40mA and an operating temperature range of 0°C to 70°C. It is packaged in a TO-226-3 package and is available in bulk quantities. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The quiescent current is 130uA, and the tolerance is 0.25%. This voltage reference is suitable for a variety of applications, including power management and voltage regulation.
Analog Devices LT1460GCZ-2.5 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460GCZ-2.5 to view detailed technical specifications.
No datasheet is available for this part.