The LT1460GCZ-2.5#TR is a voltage reference IC with a nominal output voltage of 2.5V and a tolerance of 0.25%. It has a maximum output current of 40mA and a quiescent current of 130uA. The device is packaged in a TO-226-3 package and is designed for through-hole mounting. It operates over a temperature range of 0°C to 70°C.
Analog Devices LT1460GCZ-2.5#TR technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460GCZ-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.