
The LT1460GCZ-5#TRPBF is a 5V voltage reference from Analog Devices, featuring a TO-226-3 package and a maximum operating temperature of 70°C. It has an output current of 40mA and a quiescent current of 175uA. The device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. It is suitable for use in a variety of applications, including those with a through hole mount. The LT1460GCZ-5#TRPBF is a series reference type voltage reference.
Analog Devices LT1460GCZ-5#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460GCZ-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
