
The LT1460GIZ-2.5 is a voltage reference from Analog Devices with a maximum output voltage of 2.5V and an output current of 40mA. It is available in a TO-226-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 130uA. The LT1460GIZ-2.5 is not RoHS compliant and contains lead. It is available in a package quantity of 100 in bulk packaging.
Analog Devices LT1460GIZ-2.5 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460GIZ-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
