The LT1460GIZ-2.5#TR is a series voltage reference from Analog Devices, featuring a 2.5V output voltage and 40mA output current. It operates within a temperature range of -40°C to 85°C and is available in a TO-226-3 package, suitable for through-hole mounting. The device is not RoHS compliant and contains lead, with a quiescent current of 130uA and a tolerance of 0.25%.
Analog Devices LT1460GIZ-2.5#TR technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460GIZ-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.