The LT1460HCS3-10#TR series voltage reference is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a quiescent current of 270uA and an output current of 40mA. The device is available in a TO-236-3 package and is packaged in tape and reel quantities of 2500. The LT1460HCS3-10#TR is not RoHS compliant.
Analog Devices LT1460HCS3-10#TR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-10#TR to view detailed technical specifications.
No datasheet is available for this part.