Precision 10V voltage reference, series type, offering 0.2% tolerance. Features a 40mA output current capability and a low quiescent current of 270uA. Packaged in a 3-pin SOT-23 (TO-236-3) for surface mounting, supplied on tape and reel in quantities of 500. Operates within a temperature range of 0°C to 70°C, is lead-free, and RoHS compliant.
Analog Devices LT1460HCS3-10#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-10#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
