Precision 2.5V voltage reference IC, featuring a fixed output voltage of 2.5V with a tight tolerance of 0.2%. This series reference offers a maximum output current of 40mA and a low operating supply current of 175µA, with a quiescent current of 165µA. Designed for surface mount applications, it is housed in a 3-pin SOT-23 (TO-236-3) package and supplied on tape and reel. Operating within a temperature range of 0°C to 70°C, this RoHS compliant and lead-free component is ideal for power management applications.
Analog Devices LT1460HCS3-2.5#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 175uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 165uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
