
V-Ref Precision 3V 40mA 3-Pin SOT-23
Analog Devices LT1460HCS3-3#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-3#PBF to view detailed technical specifications.
No datasheet is available for this part.