
Precision 3V fixed voltage reference IC, SOT-23 package, surface mount. Features 0.2% initial tolerance, 40mA output current capability, and a low 220µA operating supply current. Operates from a 3.9V to 20V input voltage range. Suitable for applications requiring stable 3V output with a 0°C to 70°C operating temperature range.
Analog Devices LT1460HCS3-3#TRMPBF technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 220uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.