Analog Devices LT1460HCS3-3.3#TRM technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-3.3#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
