Precision 3.3V voltage reference, series type, offering a fixed 3.3V output with 0.2% tolerance. Features a 40mA output current capability and a low 220µA operating supply current. Packaged in a 3-pin SOT-23 (TO-236-3) for surface mounting, supplied on tape and reel in quantities of 500. Operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Analog Devices LT1460HCS3-3.3#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 220uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
