
Precision 5V voltage reference IC, featuring a 0.2% tolerance and 40mA output current. This surface-mount component operates from 0°C to 70°C, with a quiescent current of 200uA. Packaged in a 3-pin SOT-23 (TO-236-3) on tape and reel, it is RoHS compliant and lead-free.
Analog Devices LT1460HCS3-5#TRMPBF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460HCS3-5#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
