
Analog Devices LT1460KCS3-3.3 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460KCS3-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
