The LT1460LHS8-2.5#TR is a 2.5V fixed voltage reference from Analog Devices, packaged in a SOIC case and suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 40mA. The device has a quiescent current of 130uA and an operating supply current of 165uA.
Analog Devices LT1460LHS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 165uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1460LHS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.