The LT1460MHS8-5#TRPBF is a 5V fixed voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC package. The device has a quiescent current of 175uA and an operating supply current of 225uA. It is RoHS compliant and available in quantities of 2500 per tape and reel.
Analog Devices LT1460MHS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 175uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1460MHS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
