
Precision micropower voltage reference IC, featuring a fixed 2.5V output and 2V dropout voltage. Delivers 100mA maximum output current with a low quiescent current of 50µA. Operates from a maximum input voltage of 20V and offers a tight tolerance of 0.04%. Surface mountable in an 8-pin SOIC package, suitable for operation between 0°C and 70°C.
Analog Devices LT1461ACS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 2V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461ACS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
