The LT1461ACS8-2.5#TR is a 2.5V fixed voltage regulator from Analog Devices, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 50uA. The device has an output current of 100mA and an operating supply current of 70uA. It is not RoHS compliant and contains lead. The regulator is available in quantities of 2500 per tape and reel.
Analog Devices LT1461ACS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.04% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461ACS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.