
Analog Devices LT1461ACS8-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461ACS8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
