Analog Devices LT1461ACS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461ACS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
