
The LT1461ACS8-4 is a fixed voltage reference from Analog Devices with a maximum output voltage of 4.096V and a minimum output voltage of 4.096V. It has a maximum output current of 100mA and a quiescent current of 50uA. The device is packaged in a SOIC package and is rated for operation between 0°C and 70°C. It is not RoHS compliant.
Analog Devices LT1461ACS8-4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.04% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461ACS8-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
