The LT1461ACS8-4#TRPBF is a fixed voltage reference from Analog Devices with a maximum output voltage of 4.096V and an operating temperature range of 0°C to 70°C. It is packaged in a surface mount SOIC package and is RoHS compliant. The device has a quiescent current of 50uA and an operating supply current of 70uA, with an output current of 100mA. The LT1461ACS8-4#TRPBF is a series reference type voltage reference.
Analog Devices LT1461ACS8-4#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461ACS8-4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
