
Precision micropower voltage reference IC, offering a fixed 2.5V output with a tight 0.04% tolerance. This low dropout series reference operates from a maximum input voltage of 20V and delivers up to 100mA output current. Featuring a low quiescent current of 50µA, it is suitable for surface mount applications in a SOIC package. Operating temperature range spans from -40°C to 85°C, with lead-free and RoHS compliance.
Analog Devices LT1461AIS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461AIS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
