3V Series Voltage Reference IC, surface mountable in an 8-pin SOIC package. Features a precise 0.04% tolerance and a maximum output current of 100mA. Operates with a quiescent current of 50µA and accepts a maximum input voltage of 20V. This lead-free, RoHS compliant component is suitable for applications requiring stable voltage regulation across a wide temperature range of -40°C to 85°C.
Analog Devices LT1461AIS8-3#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461AIS8-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
