
3.3V fixed output voltage reference IC, series type, with 0.04% tolerance. Features a maximum output current of 100mA and a low operating supply current of 70µA. Operates from a maximum input voltage of 20V and across an industrial temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC surface mount package with gull wing terminals. RoHS compliant and lead-free.
Analog Devices LT1461AIS8-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Tolerance | 0.04% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461AIS8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
