
4.096V Series Voltage Reference IC, fixed output, 0.04% tolerance, designed for surface mount in an 8-pin SOIC package. Features a maximum input voltage of 20V, maximum output current of 100mA, and a nominal supply current of 35µA. Operates across a temperature range of -40°C to 85°C.
Analog Devices LT1461AIS8-4#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 35uA |
| Number of Outputs | 1 |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461AIS8-4#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
