The LT1461BCS8-2.5#TR is a series type voltage reference from Analog Devices, operating over a temperature range of 0°C to 70°C. It features a fixed output voltage of 2.5V with a tolerance of 0.06%. The device has a quiescent current of 50uA and an operating supply current of 70uA. It is available in a SOIC package, packaged in tape and reel quantities of 2500 units.
Analog Devices LT1461BCS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.06% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1461BCS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.