The LT1461BCS8-5#TRPBF is a 5V fixed voltage reference from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 50uA. The device is available in a SOIC package and is RoHS compliant. It can supply up to 100mA of output current and has a tolerance of 0.06%. The LT1461BCS8-5#TRPBF is suitable for use in a variety of applications where a stable voltage reference is required.
Analog Devices LT1461BCS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461BCS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
