
Precision micropower, low dropout voltage reference IC, fixed 3.3V output. Features 0.08% initial tolerance, 70µA operating supply current, and 100mA maximum output current. Designed for surface mount applications with a SOIC package, operating from 0°C to 70°C. Maximum input voltage is 20V.
Analog Devices LT1461CCS8-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461CCS8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
