
Surface mount voltage reference IC providing a stable 5V output with 0.08% tolerance. Features a maximum output current of 100mA, operating supply current of 70µA, and quiescent current of 50µA. Accepts input voltages from 5.5V to 20V, operating within a temperature range of 0°C to 70°C. Packaged in a lead-free SOIC case.
Analog Devices LT1461CCS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461CCS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
