5V fixed output voltage series voltage reference IC, offering 0.08% initial tolerance. Features a low operating supply current of 70µA and quiescent current of 50µA, with a maximum output current of 100mA. Packaged in an 8-pin SOIC for surface mount applications, operating within a 0°C to 70°C temperature range. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1461CCS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461CCS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.