
2.5V fixed output voltage series voltage reference IC, offering 0.08% initial tolerance and a maximum output current of 100mA. This surface mount component operates from a maximum input voltage of 20V, with a low operating supply current of 70µA and quiescent current of 50µA. Packaged in an 8-pin SOIC, it supports a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Analog Devices LT1461CIS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461CIS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
