
3.3V fixed output voltage reference IC, featuring a 0.15% tolerance and 100mA output current capability. This series voltage reference operates with a low 70µA supply current and 50µA quiescent current. Packaged in an 8-pin SOIC (R-PDSO-G8) for surface mounting, it offers a wide operating temperature range of -40°C to 125°C. Constructed with BIPOLAR technology and featuring tin terminal finish, this RoHS compliant component is suitable for automotive applications.
Analog Devices LT1461DHS8-3.3#PBF technical specifications.
| Package/Case | SOIC |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 70uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Quiescent Current | 50uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Tolerance | 0.15% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1461DHS8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
